PVT412PBF | |
---|---|
DigiKey Part Number | 448-PVT412PBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT412PBF |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.90000 | ¥58.90 |
10 | ¥55.23900 | ¥552.39 |
25 | ¥49.09640 | ¥1,227.41 |
50 | ¥46.64200 | ¥2,332.10 |
100 | ¥44.18760 | ¥4,418.76 |
250 | ¥39.27792 | ¥9,819.48 |
500 | ¥36.82308 | ¥18,411.54 |
1,000 | ¥34.36816 | ¥34,368.16 |