ISC030N12NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC030N12NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC030N12NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC030N12NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC030N12NM6ATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR,120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 21A (Ta), 194A (Tc) 3W (Ta), 250W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.04mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 141µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
10 | ¥36.00700 | ¥360.07 |
100 | ¥29.13230 | ¥2,913.23 |
500 | ¥25.89510 | ¥12,947.55 |
1,000 | ¥22.17257 | ¥22,172.57 |
2,000 | ¥20.87785 | ¥41,755.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥20.03019 | ¥100,150.95 |