Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,181 In Stock | 1 : ¥15.19000 Cut Tape (CT) 5,000 : ¥6.60675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 11A (Ta), 63A (Tc) | 3.3V, 10V | 10.4mOhm @ 28A, 10V | 2.2V @ 35µA | 26 nC @ 10 V | ±20V | 1800 pF @ 60 V | - | 3W (Ta), 94W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
6,698 In Stock | 1 : ¥26.02000 Cut Tape (CT) 2,500 : ¥12.65998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Ta), 179A (Tc) | 8V, 10V | 3mOhm @ 50A, 10V | 3.3V @ 109µA | 69 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 3W (Ta), 208W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
1,740 In Stock | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥27.75357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 29A (Ta), 331A (Tc) | 8V, 10V | 1.7mOhm @ 150A, 10V | 3.6V @ 275µA | 141 nC @ 10 V | ±20V | 11000 pF @ 60 V | - | 3W (Ta), 395W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN |