IRS20957SPBF | |
---|---|
DigiKey Part Number | IRS20957SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS20957SPBF |
Description | IC AMP CLASS D MONO 16SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS20957SPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 15V | |
Features | Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |