IRIDIUMSLM9670TPM20TOBO1 | |
---|---|
DigiKey Part Number | 448-IRIDIUMSLM9670TPM20TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | IRIDIUMSLM9670TPM20TOBO1 |
Description | EVAL IRIDIUM SLM 9670 RASPBERRY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SLM9670 Transceiver RF Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | SLM9670 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.66000 | ¥487.66 |