IB-PI-CELL | |
---|---|
DigiKey Part Number | 1857-1020-ND |
Manufacturer | |
Manufacturer Product Number | IB-PI-CELL |
Description | RASPBERRY PI INTERFACE BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Skywire™ Cellular Modem Transceiver RF Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Datawave LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | Skywire™ Cellular Modem | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.39000 | ¥328.39 |