IRFP4568PBFXKMA1 | |
---|---|
DigiKey Part Number | 448-IRFP4568PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4568PBFXKMA1 |
Description | TRENCH >=100V PG-TO247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 171A (Tc) 517W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 103A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 227 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 10470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 517W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
25 | ¥49.07160 | ¥1,226.79 |
100 | ¥43.90520 | ¥4,390.52 |
500 | ¥38.74026 | ¥19,370.13 |
1,000 | ¥34.86614 | ¥34,866.14 |
2,000 | ¥32.67088 | ¥65,341.76 |