IRFH8318TRPBF | |
---|---|
DigiKey Part Number | IRFH8318TRPBFTR-ND - Tape & Reel (TR) IRFH8318TRPBFCT-ND - Cut Tape (CT) IRFH8318TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8318TRPBF |
Description | MOSFET N-CH 30V 27A/120A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27A (Ta), 120A (Tc) 3.6W (Ta), 59W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 59W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.10800 | ¥61.08 |
100 | ¥4.23120 | ¥423.12 |
500 | ¥3.53534 | ¥1,767.67 |
1,000 | ¥3.00887 | ¥3,008.87 |
2,000 | ¥2.67975 | ¥5,359.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32740 | ¥9,309.60 |