IRF7832TRPBF

DigiKey Part Number
IRF7832PBFTR-ND - Tape & Reel (TR)
IRF7832PBFCT-ND - Cut Tape (CT)
IRF7832PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7832TRPBF
Description
MOSFET N-CH 30V 20A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7832TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.32V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.51000¥10.51
10¥8.59600¥85.96
100¥6.68690¥668.69
500¥5.66772¥2,833.86
1,000¥4.61695¥4,616.95
2,000¥4.34627¥8,692.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.34629¥17,385.16
8,000¥4.13932¥33,114.56
12,000¥3.94827¥47,379.24
Manufacturers Standard Package