IRF7473TRPBF | |
---|---|
DigiKey Part Number | IRF7473PBFTR-ND - Tape & Reel (TR) IRF7473PBFCT-ND - Cut Tape (CT) IRF7473PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7473TRPBF |
Description | MOSFET N-CH 100V 6.9A 8SO |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.9A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.45900 | ¥104.59 |
100 | ¥8.13150 | ¥813.15 |
500 | ¥6.89254 | ¥3,446.27 |
1,000 | ¥5.61465 | ¥5,614.65 |
2,000 | ¥5.28553 | ¥10,571.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.28553 | ¥21,142.12 |
8,000 | ¥5.03384 | ¥40,270.72 |
12,000 | ¥4.80150 | ¥57,618.00 |