IRF7328TRPBF | |
---|---|
DigiKey Part Number | IRF7328PBFTR-ND - Tape & Reel (TR) IRF7328PBFCT-ND - Cut Tape (CT) IRF7328PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7328TRPBF |
Description | MOSFET 2P-CH 30V 8A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2675pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.67100 | ¥96.71 |
100 | ¥7.52260 | ¥752.26 |
500 | ¥6.37606 | ¥3,188.03 |
1,000 | ¥5.19401 | ¥5,194.01 |
2,000 | ¥4.88956 | ¥9,779.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.88958 | ¥19,558.32 |
8,000 | ¥4.65674 | ¥37,253.92 |
12,000 | ¥4.44181 | ¥53,301.72 |