IPT60R102G7XTMA1 | |
---|---|
DigiKey Part Number | IPT60R102G7XTMA1TR-ND - Tape & Reel (TR) IPT60R102G7XTMA1CT-ND - Cut Tape (CT) IPT60R102G7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R102G7XTMA1 |
Description | MOSFET N-CH 600V 23A 8HSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 141W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R102G7XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 141W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥34.04600 | ¥340.46 |
100 | ¥27.54230 | ¥2,754.23 |
500 | ¥24.48164 | ¥12,240.82 |
1,000 | ¥20.96242 | ¥20,962.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.73834 | ¥39,476.68 |