IPP014N06NF2SAKMA2 | |
---|---|
DigiKey Part Number | 448-IPP014N06NF2SAKMA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP014N06NF2SAKMA2 |
Description | TRENCH 40<-<100V PG-TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 39A (Ta), 198A (Tc) 3.8W (Ta), 300W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP014N06NF2SAKMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 246µA | |
Gate Charge (Qg) (Max) @ Vgs | 305 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
50 | ¥23.83140 | ¥1,191.57 |
100 | ¥20.42680 | ¥2,042.68 |
500 | ¥18.15730 | ¥9,078.65 |
1,000 | ¥15.54715 | ¥15,547.15 |
2,000 | ¥14.63932 | ¥29,278.64 |
5,000 | ¥14.04492 | ¥70,224.60 |