IPL65R115CFD7AUMA1 | |
---|---|
DigiKey Part Number | 448-IPL65R115CFD7AUMA1TR-ND - Tape & Reel (TR) 448-IPL65R115CFD7AUMA1CT-ND - Cut Tape (CT) 448-IPL65R115CFD7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL65R115CFD7AUMA1 |
Description | COOLMOS CFD7 SUPERJUNCTION MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 144W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL65R115CFD7AUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 480µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1942 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥29.85100 | ¥298.51 |
100 | ¥24.15080 | ¥2,415.08 |
500 | ¥21.46732 | ¥10,733.66 |
1,000 | ¥18.38142 | ¥18,381.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.30810 | ¥51,924.30 |