IPD19DP10NMATMA1 | |
---|---|
DigiKey Part Number | 448-IPD19DP10NMATMA1TR-ND - Tape & Reel (TR) 448-IPD19DP10NMATMA1CT-ND - Cut Tape (CT) 448-IPD19DP10NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD19DP10NMATMA1 |
Description | TRENCH >=100V PG-TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.6A (Ta), 13.7A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD19DP10NMATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 186mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.04mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.05400 | ¥80.54 |
100 | ¥6.26650 | ¥626.65 |
500 | ¥5.31190 | ¥2,655.95 |
1,000 | ¥4.32714 | ¥4,327.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.07351 | ¥10,183.77 |
5,000 | ¥3.87953 | ¥19,397.65 |
12,500 | ¥3.70047 | ¥46,255.88 |