IKD15N60R | |
---|---|
DigiKey Part Number | IKD15N60R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IKD15N60R |
Description | IGBT TRENCH 600V 30A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 30 A 250 W Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 250 W | |
Switching Energy | 900µJ | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | 16ns/183ns | |
Test Condition | 400V, 15A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 110 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |