FZ2400R17HE4B9HOSA2 | |
---|---|
DigiKey Part Number | FZ2400R17HE4B9HOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ2400R17HE4B9HOSA2 |
Description | IGBT MODULE 1700V 2400A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Switch 1700 V 2400 A 15500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 2400 A | |
Power - Max | 15500 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 2400A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 195 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,617.67000 | ¥8,617.67 |