FZ1600R17KF6CB2S2NOSA1 | |
---|---|
DigiKey Part Number | FZ1600R17KF6CB2S2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1600R17KF6CB2S2NOSA1 |
Description | IGBT MODULE A-IHM130-1 |
Customer Reference | |
Detailed Description | IGBT Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Base Product Number |