FZ1600R17KF6CB2NOSA1 | |
---|---|
DigiKey Part Number | FZ1600R17KF6CB2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1600R17KF6CB2NOSA1 |
Description | IGBT MODULE 1700V 2600A |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V 2600 A 12500 W Chassis Mount Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 2600 A | |
Power - Max | 12500 W | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 1600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 105 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |