FS75R12KE3B9BPSA1 | |
---|---|
DigiKey Part Number | 448-FS75R12KE3B9BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12KE3B9BPSA1 |
Description | LOW POWER ECONO AG-ECONO2B-311 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 1200 V 105 A 350 W Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 105 A | |
Power - Max | 350 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 5.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,225.72000 | ¥1,225.72 |
15 | ¥1,134.62800 | ¥17,019.42 |
30 | ¥1,093.21767 | ¥32,796.53 |