FP25R12KE3BPSA1 | |
---|---|
DigiKey Part Number | 448-FP25R12KE3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12KE3BPSA1 |
Description | LOW POWER ECONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 40 A 155 W Chassis Mount AG-ECONO2-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 155 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.8 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,030.58000 | ¥1,030.58 |
15 | ¥954.00667 | ¥14,310.10 |
30 | ¥919.18600 | ¥27,575.58 |
90 | ¥877.40644 | ¥78,966.58 |