FF6MR12W2M1HB11BPSA1 | |
---|---|
DigiKey Part Number | 448-FF6MR12W2M1HB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF6MR12W2M1HB11BPSA1 |
Description | SIC 2N-CH 1200V 145A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 145A (Tj) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FF6MR12W2M1HB11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 145A (Tj) | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 150A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 60mA | |
Gate Charge (Qg) (Max) @ Vgs | 446nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 13200pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,713.63000 | ¥1,713.63 |
15 | ¥1,605.04933 | ¥24,075.74 |
30 | ¥1,544.70767 | ¥46,341.23 |