CAB008M12GM3T | |
---|---|
DigiKey Part Number | 1697-CAB008M12GM3T-ND |
Manufacturer | |
Manufacturer Product Number | CAB008M12GM3T |
Description | SIC 2N-CH 1200V 146A MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 146A (Tj) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 146A (Tj) | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 150A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 46mA | |
Gate Charge (Qg) (Max) @ Vgs | 472nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 13600pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,121.66000 | ¥2,121.66 |
18 | ¥1,987.17889 | ¥35,769.22 |