FF600R12ME4BOSA1 | |
---|---|
DigiKey Part Number | 448-FF600R12ME4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12ME4BOSA1 |
Description | IGBT MODULE 1200V 4050W |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 4050 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Power - Max | 4050 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 37 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,245.14000 | ¥2,245.14 |
10 | ¥2,102.85900 | ¥21,028.59 |
30 | ¥2,023.80700 | ¥60,714.21 |