FF600R12KE4PBOSA1 | |
---|---|
DigiKey Part Number | 448-FF600R12KE4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12KE4PBOSA1 |
Description | IGBT MODULE 1200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 600 A Chassis Mount AG-62MM-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 38 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MM-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,515.28000 | ¥1,515.28 |
16 | ¥1,419.22375 | ¥22,707.58 |
32 | ¥1,365.86781 | ¥43,707.77 |