FF1200R17KE3NOSA1 | |
---|---|
DigiKey Part Number | 448-FF1200R17KE3NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1200R17KE3NOSA1 |
Description | IGBT MODULE VCES 1700V 1200A |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1700 V 595000 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Power - Max | 595000 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 1200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 110 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥9,087.80000 | ¥18,175.60 |