F3L400R10W3S7B11BPSA1 | |
---|---|
DigiKey Part Number | 448-F3L400R10W3S7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L400R10W3S7B11BPSA1 |
Description | IGBT MODULE LOW POWER EASY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench 950 V Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F3L400R10W3S7B11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | - | |
Voltage - Collector Emitter Breakdown (Max) | 950 V | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 70 µA | |
Input Capacitance (Cies) @ Vce | 25.2 nF @ 25 V | |
Input | - | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥2,138.25375 | ¥17,106.03 |
16 | ¥2,002.72563 | ¥32,043.61 |
40 | ¥1,927.43625 | ¥77,097.45 |