EVAL4KVA230VAC5LINVTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL4KVA230VAC5LINVTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL4KVA230VAC5LINVTOBO1 |
Description | EVAL BOARD FOR 2EDF7275F |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 2EDF7275F, XMC7400 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | 2EDF7275F, XMC7400 | |
Primary Attributes | 380V ~ 420V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,143.24000 | ¥5,143.24 |