ESD307U102NE6327XTSA1 | |
---|---|
DigiKey Part Number | 448-ESD307U102NE6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD307U102NE6327XTSA1CT-ND - Cut Tape (CT) 448-ESD307U102NE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD307U102NE6327XTSA1 |
Description | TVS DIODE 10VWM 29VC TSNP-2-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSNP-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | ESD307U102NE6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 270pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.68600 | ¥36.86 |
100 | ¥2.56150 | ¥256.15 |
500 | ¥1.99974 | ¥999.87 |
1,000 | ¥1.62538 | ¥1,625.38 |
2,000 | ¥1.45297 | ¥2,905.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.37911 | ¥10,343.33 |
15,000 | ¥1.28060 | ¥19,209.00 |
37,500 | ¥1.25105 | ¥46,914.38 |
52,500 | ¥1.21916 | ¥64,005.90 |