DEMODISTANCE2GOTOBO1 | |
---|---|
DigiKey Part Number | 448-DEMODISTANCE2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMODISTANCE2GOTOBO1 |
Description | DISTANCE2GO BGT24MTR11 RADAR |
Customer Reference | |
Detailed Description | BGT24MTR11, XMC4200 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Radar | |
Sensing Range | 25m | |
Interface | USB | |
Sensitivity | 24GHz | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BGT24MTR11, XMC4200 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,900.02000 | ¥1,900.02 |