DEMOBCR60160VIVCTRLTOBO1 | |
---|---|
DigiKey Part Number | 448-DEMOBCR60160VIVCTRLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBCR60160VIVCTRLTOBO1 |
Description | DEMO_BCR601_60V_IVCTRL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | BCR601 1, Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 1, Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 8V ~ 60V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BCR601 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.62000 | ¥149.62 |