BCR601XUMA1 | |
---|---|
DigiKey Part Number | BCR601XUMA1TR-ND - Tape & Reel (TR) BCR601XUMA1CT-ND - Cut Tape (CT) BCR601XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR601XUMA1 |
Description | IC LED DRVR LIN ANALOG 10MA 8DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Flyback Analog Dimming 10mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BCR601XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 10mA | |
Frequency | - | |
Dimming | Analog | |
Applications | LED Lighting | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.02200 | ¥70.22 |
25 | ¥6.59680 | ¥164.92 |
100 | ¥5.38300 | ¥538.30 |
250 | ¥5.00008 | ¥1,250.02 |
500 | ¥4.25536 | ¥2,127.68 |
1,000 | ¥3.40423 | ¥3,404.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.08512 | ¥7,712.80 |
5,000 | ¥2.87236 | ¥14,361.80 |
12,500 | ¥2.76597 | ¥34,574.62 |
25,000 | ¥2.65959 | ¥66,489.75 |