DCSHIELDBTN9970LVTOBO1 | |
---|---|
DigiKey Part Number | 448-DCSHIELDBTN9970LVTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DCSHIELDBTN9970LVTOBO1 |
Description | DC SHIELD EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BTN9970, BTN9990 Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | BTN9970, BTN9990 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.46000 | ¥584.46 |