CYUSBS234 | |
---|---|
DigiKey Part Number | 448-CYUSBS234-ND |
Manufacturer | |
Manufacturer Product Number | CYUSBS234 |
Description | DEVELOPMENT KIT FOR CY7C65211 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CY7C65211 USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | - | |
Utilized IC / Part | CY7C65211 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.97000 | ¥217.97 |