CYUSB3326-88LTXCT | |
---|---|
DigiKey Part Number | 448-CYUSB3326-88LTXCTTR-ND - Tape & Reel (TR) 448-CYUSB3326-88LTXCT-ND - Cut Tape (CT) 448-CYUSB3326-88LTXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYUSB3326-88LTXCT |
Description | IC USB 3.0 HUB 6-PORT 88QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.81900 | ¥458.19 |
25 | ¥43.68600 | ¥1,092.15 |
100 | ¥37.93180 | ¥3,793.18 |
250 | ¥36.22724 | ¥9,056.81 |
500 | ¥33.03084 | ¥16,515.42 |
1,000 | ¥28.76880 | ¥28,768.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.37400 | ¥52,748.00 |