CYUSB3312-88LTXC | |
---|---|
DigiKey Part Number | 448-CYUSB3312-88LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3312-88LTXC |
Description | IC USB 3.0 HUB 2-PORT 88QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.50600 | ¥425.06 |
25 | ¥40.18360 | ¥1,004.59 |
168 | ¥34.82565 | ¥5,850.71 |
336 | ¥33.03988 | ¥11,101.40 |
504 | ¥29.64647 | ¥14,941.82 |
1,008 | ¥25.00311 | ¥25,203.13 |
2,520 | ¥23.75294 | ¥59,857.41 |