CY95F698KPMC1-G-UNE2 | |
---|---|
DigiKey Part Number | 448-CY95F698KPMC1-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F698KPMC1-G-UNE2 |
Description | IC MCU 8BIT FLASH 52LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95690K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, LINbus, SIO, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.88V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.17700 | ¥271.77 |
25 | ¥25.69280 | ¥642.32 |
160 | ¥22.26738 | ¥3,562.78 |
320 | ¥21.12538 | ¥6,760.12 |
480 | ¥18.95579 | ¥9,098.78 |
960 | ¥15.98689 | ¥15,347.41 |
2,400 | ¥15.18748 | ¥36,449.95 |
4,960 | ¥14.61653 | ¥72,497.99 |