CY95F636KPMC-G-UNE2 | |
---|---|
DigiKey Part Number | 448-CY95F636KPMC-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F636KPMC-G-UNE2 |
Description | IC MCU 8BIT FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16.25MHz 36KB (36K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16.25MHz | |
Connectivity | I2C, LINbus, SIO, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.36600 | ¥143.66 |
25 | ¥13.58080 | ¥339.52 |
80 | ¥11.76938 | ¥941.55 |
250 | ¥11.16600 | ¥2,791.50 |
500 | ¥10.62604 | ¥5,313.02 |