CY8CKIT-145-40XX | |
---|---|
DigiKey Part Number | 448-CY8CKIT-145-40XX-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-145-40XX |
Description | PSOC 4 S-SERIES PROTOTYPING KIT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PSoC 4000S PSoC 4 S-Series Prototyping Kit PSOC® 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | PSoC 4000S | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | PSoC Creator/Programmer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.56000 | ¥322.56 |