CY8C29466-12PVXET | |
---|---|
DigiKey Part Number | CY8C29466-12PVXET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C29466-12PVXET |
Description | IC MCU 8BIT 32KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | M8C PSOC®1 CY8C29xxx Microcontroller IC 8-Bit 12MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C29466-12PVXET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 12x14b; D/A 4x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |