CY7C65631-56LTXIT | |
---|---|
DigiKey Part Number | 448-CY7C65631-56LTXITTR-ND - Tape & Reel (TR) 448-CY7C65631-56LTXITCT-ND - Cut Tape (CT) 448-CY7C65631-56LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65631-56LTXIT |
Description | IC USB CTLR 2.0 2PORT 56-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65631-56LTXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.56000 | ¥145.56 |
10 | ¥133.78700 | ¥1,337.87 |
25 | ¥128.24360 | ¥3,206.09 |
100 | ¥112.99240 | ¥11,299.24 |
250 | ¥107.44664 | ¥26,861.66 |
500 | ¥100.51444 | ¥50,257.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥88.73001 | ¥177,460.02 |