CY7C65631-56LTXCT | |
---|---|
DigiKey Part Number | 448-CY7C65631-56LTXCTTR-ND - Tape & Reel (TR) 448-CY7C65631-56LTXCT-ND - Cut Tape (CT) 448-CY7C65631-56LTXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65631-56LTXCT |
Description | IC USB CTLR 2.0 4PORT AEC 56QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65631-56LTXCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥68.72400 | ¥687.24 |
25 | ¥65.52720 | ¥1,638.18 |
100 | ¥56.89810 | ¥5,689.81 |
250 | ¥54.34104 | ¥13,585.26 |
500 | ¥49.54618 | ¥24,773.09 |
1,000 | ¥43.15311 | ¥43,153.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥41.55487 | ¥83,109.74 |