CY7C65213-32LTXIT | |
---|---|
DigiKey Part Number | 448-CY7C65213-32LTXITTR-ND - Tape & Reel (TR) 448-CY7C65213-32LTXITCT-ND - Cut Tape (CT) 448-CY7C65213-32LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65213-32LTXIT |
Description | IC USB TO UART BRIDGE 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |
25 | ¥22.40920 | ¥560.23 |
100 | ¥19.42190 | ¥1,942.19 |
250 | ¥18.42588 | ¥4,606.47 |
500 | ¥16.53368 | ¥8,266.84 |
1,000 | ¥13.94404 | ¥13,944.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.24683 | ¥33,117.07 |
5,000 | ¥12.74883 | ¥63,744.15 |