CY7C53150-20AXIT

DigiKey Part Number
448-CY7C53150-20AXITTR-ND - Tape & Reel (TR)
448-CY7C53150-20AXITCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CY7C53150-20AXIT
Description
IC PROCESSOR NEURON 64LQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CY7C53150-20AXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Network Processor
Core Processor
Pipelined
Program Memory Type
FLASH (512 B)
Controller Series
CY7C531xx
RAM Size
2K x 8
Interface
Serial
Number of I/O
19
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥567.29000¥567.29
10¥439.93800¥4,399.38
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥425.67311¥638,509.67
Manufacturers Standard Package