CY7C1370KV33-200BZXI | |
---|---|
DigiKey Part Number | CY7C1370KV33-200BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1370KV33-200BZXI |
Description | IC SRAM 18MBIT PARALLEL 165FBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.97000 | ¥317.97 |
10 | ¥294.88000 | ¥2,948.80 |
25 | ¥284.34480 | ¥7,108.62 |
40 | ¥277.26350 | ¥11,090.54 |
136 | ¥242.94684 | ¥33,040.77 |
272 | ¥236.22838 | ¥64,254.12 |