FN5000121 | |
---|---|
DigiKey Part Number | FN5000121TR-ND - Tape & Reel (TR) FN5000121CT-ND - Cut Tape (CT) FN5000121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN5000121 |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.76300 | ¥107.63 |
50 | ¥10.51260 | ¥525.63 |
100 | ¥9.01040 | ¥901.04 |
500 | ¥8.76016 | ¥4,380.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.38348 | ¥7,383.48 |
3,000 | ¥7.00809 | ¥21,024.27 |
5,000 | ¥6.75779 | ¥33,788.95 |
10,000 | ¥6.50750 | ¥65,075.00 |