CY62147EV30LL-45BVXI | |
---|---|
DigiKey Part Number | 448-CY62147EV30LL-45BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62147EV30LL-45BVXI |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62147EV30LL-45BVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.97800 | ¥429.78 |
25 | ¥42.15880 | ¥1,053.97 |
40 | ¥41.85350 | ¥1,674.14 |
80 | ¥37.55575 | ¥3,004.46 |
230 | ¥37.41457 | ¥8,605.35 |
480 | ¥35.06579 | ¥16,831.58 |
960 | ¥33.58614 | ¥32,242.69 |