BC556ABU | |
---|---|
DigiKey Part Number | BC556ABU-ND |
Manufacturer | |
Manufacturer Product Number | BC556ABU |
Description | TRANS PNP 65V 0.1A TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC556ABU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89730 | ¥89.73 |
500 | ¥0.74856 | ¥374.28 |
1,000 | ¥0.52017 | ¥520.17 |
2,000 | ¥0.45080 | ¥901.60 |
5,000 | ¥0.41816 | ¥2,090.80 |
10,000 | ¥0.34677 | ¥3,467.70 |
50,000 | ¥0.30597 | ¥15,298.50 |