CY62128EV30LL-45ZAXIT | |
---|---|
DigiKey Part Number | 448-CY62128EV30LL-45ZAXITTR-ND - Tape & Reel (TR) 448-CY62128EV30LL-45ZAXITCT-ND - Cut Tape (CT) 448-CY62128EV30LL-45ZAXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62128EV30LL-45ZAXIT |
Description | IC SRAM 1MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-sTSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.07800 | ¥180.78 |
25 | ¥17.79880 | ¥444.97 |
50 | ¥17.75280 | ¥887.64 |
100 | ¥15.86300 | ¥1,586.30 |
250 | ¥15.34184 | ¥3,835.46 |
500 | ¥15.28584 | ¥7,642.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.23394 | ¥21,350.91 |
3,000 | ¥13.85227 | ¥41,556.81 |
4,500 | ¥13.31233 | ¥59,905.49 |