CY62128EV30LL-45ZAXI | |
---|---|
DigiKey Part Number | 448-CY62128EV30LL-45ZAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62128EV30LL-45ZAXI |
Description | IC SRAM 1MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY62128EV30LL-45ZAXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.07800 | ¥180.78 |
25 | ¥17.79880 | ¥444.97 |
40 | ¥17.75375 | ¥710.15 |
80 | ¥15.86338 | ¥1,269.07 |
234 | ¥15.34179 | ¥3,589.98 |
468 | ¥15.28585 | ¥7,153.78 |
1,170 | ¥14.23397 | ¥16,653.74 |
4,914 | ¥12.88410 | ¥63,312.47 |